ECA28DCCI

Heilind Number:SULECA28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCCI

Detailed Description

Introducing the ECA28DCCI Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance in even the harshest environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The threaded, right-angle mount type and through-hole termination method make installation easy and secure. With two rows of hairpin contacts, each with 56 positions, this connector provides ample connectivity for your PCBs. The matte tin termination plating further enhances its reliability. Compact in size with a height of 15.49 mm and a width of 9.4 mm, it is perfect for space-constrained applications. Whether you're designing aerospace systems, medical devices, or industrial equipment, the ECA28DCCI is the perfect choice for your connectivity needs.