ECA28DCCS

Heilind Number:SULECA28DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA28DCCS

Detailed Description

The ECA28DCCS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a compact design, with a 2-row layout and right-angle orientation for efficient PCB connectivity. Its side hole mount and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65°C to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Ideal for aerospace, military, and industrial applications, the ECA28DCCS meets the highest standards for reliability and durability.