ECA28DCKD-S288

Heilind Number:SULECA28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCKD-S288

Detailed Description

Introducing the ECA28DCKDS288, a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 3.18mm and 56 positions across 2 rows, this connector offers reliable connectivity. The female gender, straddle orientation, and clearance hole mount type provide versatility in installation. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures durability and efficient signal transmission. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The termination method of card extender and tail length of 4.45mm facilitate easy assembly. Matte tin termination plating enhances conductivity. Measuring 15.49mm in height and 9.4mm in width, it suits compact designs without compromising functionality. Trust the ECA28DCKDS288 for seamless board-to-board connections in critical systems.