| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCKD |
ECA28DCKD
| Heilind Number: | SULECA28DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission with an amperage of 3A and a maximum voltage of 750VAC. With 56 positions in a compact design, it offers versatile connectivity options for various applications. The connector's straight orientation and clearance hole mount type make installation easy and efficient. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With Matte Tin termination plating for enhanced durability, the ECA28DCKD guarantees long-lasting performance in any project requiring secure board-to-board connections.

