| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DCKH-S288 |
ECA28DCKH-S288
| Heilind Number: | SULECA28DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECA28DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 56 female contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The termination method via card extender and a clearance hole mount type make installation easy. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, saves space on the PCB. The matte tin termination plating enhances durability. Overall, the ECA28DCKH-S288 is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.

