ECA28DCKH

Heilind Number:SULECA28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCKH

Detailed Description

Introducing the ECA28DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows for seamless connectivity, this connector boasts a robust construction with a clearance hole mount type and thru-hole termination method. Crafted with PBT and Phosphor Bronze materials, it ensures durability in demanding environments. The gold contact plating offers superior conductivity, while the loop bellow contact type guarantees secure connections. With a pitch of 3.18mm and voltage rating of 750VAC, it's suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Measuring at a connector height of 15.49mm and width of 9.4mm, it provides easy installation on PCBs. With 56 positions and a tail length of 4.83mm, it offers ample connectivity options. The termination plating in Matte Tin ensures long-lasting performance. Perfect for hi-rel industries, it's a must-have component for mission-critical systems. Upgrade your connectivity with the ECA28DCKH.