ECA28DCKI-S288

Heilind Number:SULECA28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCKI-S288

Detailed Description

ECA28DCKI-S288 is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector with a threaded mount type and card extender termination method offers secure and stable integration. Its Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Operating at 750 VAC and 3A, it is suitable for power and signal transmission. The Loop Bellow contact type and straddle orientation provide efficient mating. With 56 positions and a pitch of 3.18mm (.125 inches), it allows for high-density PCB connections. The connector's tail length of .175 inches (4.45mm), compact height of .61 inches (15.49mm), and width of 9.4mm (.37 inches) ensure space-saving installation. With a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The ECA28DCKIS288 is the perfect choice for aerospace, military, and industrial applications where ruggedness and performance are paramount.