ECA28DCKI

Heilind Number:SULECA28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA28DCKI

Detailed Description

Introducing the ECA28DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and threaded mount type offers secure and stable connections. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The 56-position connector with loop bellow contact type and straight orientation allows for efficient data transmission. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is perfect for space-constrained installations. The matte tin termination plating ensures compatibility with various PCBs. Whether it's for industrial, aerospace, or telecommunications applications, the ECA28DCKI is the perfect choice for high-reliability connectivity needs.