ECA28DCKN

Heilind Number:SULECA28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCKN

Detailed Description

The ECA28DCKN Connector offers reliable connectivity for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 56 gold-plated contacts provide secure and low-resistance connections. Designed for through-hole mounting, it offers easy installation. The straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. RoHS compliant and with termination plating of matte tin, this connector meets industry standards for environmental responsibility. Perfect for board-to-board and card edge connections in various electronic devices, the ECA28DCKN is a reliable solution for your connectivity needs.