ECA28DCKS

Heilind Number:SULECA28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCKS

Detailed Description

Introducing the ECA28DCKS, a high-performance board-to-board PCB connector designed with precision and durability in mind. Crafted from PBT and featuring contacts made of phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the demands of various applications. The 2-row, 56-position layout, along with a pitch of 3.18mm, offers ample connectivity options on your PCB. Its straight orientation and side hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it guarantees performance even in harsh environments. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ECA28DCKS is the epitome of quality and reliability in connector technology.