ECA28DCKT

Heilind Number:SULECA28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCKT

Detailed Description

Introducing the ECA28DCKT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row design with a total of 56 positions and a 3.18mm pitch allows for efficient data transmission. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 750 VAC and with an amperage rating of 3A, this connector is suitable for power and data-intensive systems. Its straight orientation and threaded mounting type facilitate easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Matte tin termination plating ensures durability and corrosion resistance. Trust the ECA28DCKT for high-reliability connectivity in your electronic designs.