ECA28DCMH-S288

Heilind Number:SULECA28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCMH-S288

Detailed Description

The ECA28DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 female contacts with a pitch of 3.18mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through a card extender with a tail length of 13.84mm, allowing for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The ECA28DCMH-S288 is a reliable and high-quality solution for your connectivity needs.