ECA28DCMH

Heilind Number:SULECA28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCMH

Detailed Description

Introducing the ECA28DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a gender specification of female and featuring two rows for efficient organization, this connector ensures seamless integration in your circuitry. The PBT and phosphor bronze construction, coupled with gold contact plating, guarantees reliable signal transmission even in demanding environments. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent performance standards. The wire wrap termination method and hairpin contact type facilitate easy installation and secure connections. With a pitch of 3.18mm (.125 in) and a total of 56 positions, this connector offers versatility in design. Its clearance hole mount type and straight orientation further enhance usability. The matte tin termination plating ensures durability, while the wide operating temperature range of -65 to 125°C enables use in a variety of conditions. Compact yet robust, the ECA28DCMH is the ideal solution for your connectivity needs.