ECA28DCMI

Heilind Number:SULECA28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCMI

Detailed Description

Introducing SKU ECA28DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for enhanced connectivity, this connector ensures secure and reliable transmission. The termination method of wire wrap guarantees easy installation and maintenance. Crafted with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent performance standards. The hairpin contact type and straight orientation further enhance its efficiency. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Suitable for use in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it is built to withstand harsh environmental conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, military, and industrial applications, it guarantees optimal performance and durability. Upgrade your connectivity solutions with the ECA28DCMI.