ECA28DCMN-S288

Heilind Number:SULECA28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCMN-S288

Detailed Description

The ECA28DCMN-S288 is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a gender-specific female configuration with two rows and a pitch of 3.18mm, this connector offers seamless connectivity. Its durable construction, with PBT and phosphor bronze materials and gold contact plating, ensures optimal performance even in demanding environments. The hairpin contact type and straddle orientation further enhance signal integrity. With 56 positions and a voltage rating of 750VAC, it is suitable for various applications. The termination method using a card extender and matte tin plating on the termination ensure easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Ideal for use in aerospace, military, and industrial systems, the ECA28DCMN-S288 guarantees long-lasting performance.