| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DCMN |
ECA28DCMN
| Heilind Number: | SULECA28DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring 56 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The termination method of wire wrap and matte tin plating offer secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the ECA28DCMN for seamless board-to-board connectivity in your electronic systems.

