| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCMS-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCMS-S288 |
ECA28DCMS-S288
| Heilind Number: | SULECA28DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 56 gold-plated hairpin contacts on a 3.18mm pitch, it ensures secure and efficient signal transmission. The side-hole mount type and card extender termination method make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECA28DCMSS288 for high-reliability connections in your next project.

