| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCMS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCMS |
ECA28DCMS
| Heilind Number: | SULECA28DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCMS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU ECA28DCMS, features a durable construction suitable for high-reliability applications. With a 3A amperage rating and 750VAC voltage, it ensures efficient power delivery. Its 2-row design with 56 positions allows for versatile connectivity. The side hole mount type and wire wrap termination method offer easy installation. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size and straight orientation, it fits seamlessly onto PCBs, making it perfect for board-to-board connections. Trust the ECA28DCMS for reliable and high-performance connectivity in your electronic systems.

