ECA28DCMT-S288

Heilind Number:SULECA28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCMT-S288

Detailed Description

Featuring a robust construction, the ECA28DCMT-S288 PCB connector is designed for reliable performance in demanding applications. With a current rating of 3 A and a voltage capacity of 750 VAC, this connector ensures efficient power transmission. Its female gender and 2-row configuration make it versatile for various connectivity needs. The threaded mount type and card extender termination method guarantee secure and stable installation. Made with PBT and phosphor bronze, with gold plating, and matte tin termination, this connector offers excellent conductivity and corrosion resistance. With 56 hairpin contacts, each with a pitch of 3.18 mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme environments. The compact design, with a connector height of only 15.49 mm and width of 9.4 mm, makes it space-efficient. Whether in hi-rel or standard applications, the ECA28DCMTS288 connector delivers exceptional performance.