| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCMT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCMT |
ECA28DCMT
| Heilind Number: | SULECA28DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA28DCMT. This female connector, boasting a sturdy threaded mount type, features two rows with hairpin contact type. With a pitch of 3.18 mm and a maximum voltage rating of 750 VAC, it offers reliable performance in high-power applications. The 56 gold-plated contact positions ensure optimal conductivity, while the matte tin termination plating guarantees secure wire wrap connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a low profile of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained installations. Trust the ECA28DCMT for efficient and durable board-to-board connectivity in your electronic systems.

