ECA28DCSD

Heilind Number:SULECA28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCSD

Detailed Description

Introducing the ECA28DCSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for efficient signal transmission. With a robust construction of PBT and phosphor bronze, it ensures durability in harsh environments. The clearance hole mount type and through-hole termination method offer easy and secure installation. Gold-plated contacts guarantee reliable conductivity, while the hairpin contact type ensures stable connections. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating provides additional protection against corrosion. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECA28DCSD is a top-of-the-line connector that delivers exceptional performance and reliability.