ECA28DCSH-S288

Heilind Number:SULECA28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCSH-S288

Detailed Description

The SKU ECA28DCSH-S288 features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 750VAC. With a female gender and two rows of hairpin contacts plated in gold, it offers 56 positions with a pitch of 3.18mm for precise connectivity. The clearance hole mount type and card extender termination method make it easy to install, while the connector's orientation allows for a straddle placement on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability, making it ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the ECA28DCSHS288.