| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DCSI-S288 |
ECA28DCSI-S288
| Heilind Number: | SULECA28DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCSI-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a compact and durable construction, this connector is perfect for use in aerospace, military, and industrial environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it ensures reliable performance even in harsh conditions. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18 mm and 56 positions, it offers versatile connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Trust in the ECA28DCSIS288 for your critical electronic connections.

