ECA28DCSI

Heilind Number:SULECA28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCSI

Detailed Description

The ECA28DCSI is a high-performance board-to-board connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is capable of handling an amperage of 3A and a voltage of 750VAC. With a female gender and two rows of contacts, it ensures a secure and stable connection. The threaded mount type and thru-hole termination method guarantee easy installation onto PCBs. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and hairpin contact type, it provides precise and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The termination plating of matte tin further enhances its durability. Overall, the ECA28DCSI is a dependable solution for high-reliability board-to-board connections in demanding environments.