ECA28DCSS-S288

Heilind Number:SULECA28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCSS-S288

Detailed Description

Introducing the ECA28DCSSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in harsh conditions. Its two rows of female connectors and side hole mount type offer easy installation onto PCBs. The card extender termination method, along with gold-plated phosphor bronze contacts, guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 750VAC. Featuring 56 hairpin contact positions and a pitch of 3.18mm, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. The matte tin termination plating enhances durability, while the compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Whether it's for telecommunications, aerospace, or industrial equipment, the ECA28DCSSS288 is the perfect solution for your PCB connectivity needs.