| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCSS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCSS |
ECA28DCSS
| Heilind Number: | SULECA28DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row layout and 56 positions, this connector offers ample connectivity in a compact form factor. The female gender and straight orientation make for easy and secure installations. Constructed with PBT and phosphor bronze, it ensures durability and reliable performance even in harsh environments. Gold plating on the contacts provides excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for diverse industrial and commercial settings. Trust the ECA28DCSS for seamless and efficient board-to-board connections.

