| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DCST-S288 |
ECA28DCST-S288
| Heilind Number: | SULECA28DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 female contacts with a pitch of 3.18mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The threaded mount type and card extender termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the ECA28DCSTS288 for your critical connectivity needs.

