ECA28DCTD-S288

Heilind Number:SULECA28DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTD-S288

Detailed Description

The ECA28DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector's gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Its hairpin contact design and card extender termination method provide secure and efficient connections. With 56 positions arranged in two rows at a pitch of 3.18mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on functionality. Trust the ECA28DCTD-S288 for high-reliability board-to-board connections in your next project.