ECA28DCTH-S288

Heilind Number:SULECA28DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTH-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU ECA28DCTH-S288, offers reliable power transmission with a 3A amperage and 750VAC voltage capacity. Featuring a female gender design with two rows and 56 positions, this connector ensures efficient connectivity on PCBs. Its clearance hole mount type and card extender termination method provide easy installation. Constructed with quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet functional. Ideal for board-to-board connections, this connector is a vital component for electronic systems.