ECA28DCTH

Heilind Number:SULECA28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTH

Detailed Description

Introducing the ECA28DCTH, a high-performance board-to-board PCB connector designed for exceptional durability and reliability in demanding applications. Featuring a dual-row configuration with 56 female pins, this connector ensures secure and stable connections. The PBT and phosphor bronze construction, along with gold contact plating, guarantee excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power transmission. The hairpin contact type and straight orientation make it easy to insert and remove. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's clearance hole mount type and thru-hole termination method provide easy installation on PCBs. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Trust the ECA28DCTH for seamless connectivity in your electronic systems.