ECA28DCTI-S288

Heilind Number:SULECA28DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTI-S288

Detailed Description

Introducing the ECA28DCTI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees safe and stable operation. The gold-plated contacts provide excellent conductivity, while the hairpin contact type and threaded mount offer secure and stable connections. This connector, with two rows and 56 positions, is perfect for applications requiring multiple connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances solderability and ensures a reliable connection. Ideal for use in hi-rel applications, the ECA28DCTI-S288 is a dependable solution for your PCB connectivity needs.