ECA28DCTI

Heilind Number:SULECA28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCTI

Detailed Description

Introducing the ECA28DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows and 56 positions, it allows for versatile and efficient PCB connections. The threaded mount type and thru-hole termination method ensure secure installation, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straight orientation further enhance its performance, making it ideal for high-reliability applications. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECA28DCTI is a space-saving solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting durability and stability. Perfect for aerospace, defense, and other mission-critical industries, this connector is the epitome of quality and performance. Upgrade your PCB connections with the ECA28DCTI.