Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU ECA28DCTN-S288. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections. With a contact rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is through a card extender, and it offers a pitch of 3.18mm. Designed for versatility, this connector has a hairpin contact type and straddle orientation, with 56 positions for ample connectivity. Its operating temperature range of -65 to 125°C makes it suitable for various environments. The connector is compact, with a height of 15.49mm and width of 9.4mm, and termination plating in matte tin. Whether your project requires high reliability or standard connectivity, the ECA28DCTNS288 is the ideal choice.