ECA28DCTS-S288

Heilind Number:SULECA28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTS-S288

Detailed Description

Introducing the ECA28DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 56 positions, each meticulously crafted for precision and reliability. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures seamless power transmission. The female connectors, made of PBT and phosphor bronze with gold plating, offer superior conductivity and durability. Their hairpin contact type guarantees secure mating, while the side hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust in the reliability of the ECA28DCTS-S288 connector for your critical electronic systems.