ECA28DCTS

Heilind Number:SULECA28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCTS

Detailed Description

Introducing the ECA28DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The 56 positions, arranged in 2 rows with a 3.18mm pitch, allow for versatile connections. Its side hole mount type and through-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures durability. Perfect for industrial and commercial electronics, the ECA28DCTS guarantees high reliability and performance.