ECA28DCTT-S288

Heilind Number:SULECA28DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTT-S288

Detailed Description

Introducing the ECA28DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 750 VAC, it offers secure power transmission. The female gender connector with 2 rows and a threaded mount type guarantees a stable connection. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. With a pitch of 3.18mm and 56 positions, it facilitates high-density PCB layouts. The hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Perfect for aerospace, defense, and industrial applications, this connector, with a height of 15.49mm and width of 9.4mm, offers versatility without compromising on quality. Trust the ECA28DCTT-S288 for your connectivity needs.