ECA28DCTT

Heilind Number:SULECA28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCTT

Detailed Description

Introducing the ECA28DCTT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 750VAC. The female gender, two rows, and threaded mount type offer easy installation and secure mating. With gold-plated phosphor bronze contacts and a pitch of 3.18mm, signal integrity is maintained at all times. The straight orientation, 56 positions, and hairpin contact type make it ideal for compact designs. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The termination method of thru-hole with matte tin plating ensures durability and longevity. Overall, the ECA28DCTT is a versatile and reliable solution for critical connections in industrial, aerospace, and telecommunications systems.