ECA28DCWD

Heilind Number:SULECA28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCWD

Detailed Description

Introducing the ECA28DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and clearance hole mount type make for easy installation. With 56 positions and a pitch of 3.18mm, it offers ample connectivity in a compact form factor. Suitable for use in a wide temperature range from -65 to 125°C, it is perfect for industrial and harsh environment applications. With dimensions of 15.49mm in height and 9.4mm in width, this connector is both space-saving and efficient. Trust the ECA28DCWD for seamless board-to-board connections in your projects.