ECA28DCWH

Heilind Number:SULECA28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCWH

Detailed Description

The ECA28DCWH PCB connector is a durable and high-performance solution for your electronic connectivity needs. Featuring a gendered female design with two rows of contacts, it ensures secure and efficient connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at 750VAC and 3A, it is suitable for a wide range of applications. The hairpin contact type and straight orientation further enhance its versatility. With 56 positions and a tail length of 3.18mm, it offers ample connectivity options. Meeting rigorous standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is reliable in diverse environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The ECA28DCWH connector is the perfect choice for high-reliability applications, ensuring seamless performance in demanding scenarios.