ECA28DCWI

Heilind Number:SULECA28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCWI

Detailed Description

The ECA28DCWI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its female gender, two rows of contacts, and threaded mount type offer secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a hairpin contact type, it provides a reliable connection in high-vibration environments. With 56 positions and a pitch of 3.18 mm, it allows for high-density mounting. The connector is designed for through-hole termination with matte tin plating, suitable for lead-free soldering processes. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh industrial environments. Compact in size with a height of .61 inches and a width of 9.4 mm, it is perfect for space-constrained applications. Overall, the ECA28DCWI is a top-of-the-line connector that combines durability, performance, and versatility, making it the perfect choice for your connectivity needs.