ECA28DCWS

Heilind Number:SULECA28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCWS

Detailed Description

Introducing the ECA28DCWS, a high-performance board-to-board PCB connector designed for precision and reliability. With PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender, dual-row configuration, and side-hole mount type offer versatile connectivity options. Each of the 56 contact positions is meticulously crafted with gold-plated phosphor bronze contacts, guaranteeing low contact resistance and long-term performance. The hairpin contact type, along with a straight orientation, facilitates easy and secure mating. With a termination method of thru-hole and termination plating of matte tin, this connector guarantees strong and reliable solder connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECA28DCWS for seamless and efficient board-to-board connections.