| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCWT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCWT |
ECA28DCWT
| Heilind Number: | SULECA28DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCWT |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient connectivity with our ECA28DCWT board-to-board PCB connector. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage withstand of 750VAC, it's suitable for various applications. The female connector with two rows and 56 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts guarantee excellent conductivity, while the hairpin design enhances signal integrity. Operating between -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust in the ECA28DCWT for high-quality and dependable board-to-board connections.

