ECA28DRAI

Heilind Number:SULECA28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRAI

Detailed Description

Introducing the ECA28DRAI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With 56 positions arranged in 2 rows and a 3A amperage rating, it offers ample power transmission capabilities. The threaded mount type and right-angle orientation make it easy to install and suitable for space-constrained setups. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it guarantees stable performance in varied conditions. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and signal integrity. Compact yet robust, the ECA28DRAI is the ideal choice for mission-critical electronics systems.