ECA28DRAN

Heilind Number:SULECA28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRAN

Detailed Description

Introducing the ECA28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female connector has two rows of 56 positions, with a pitch of 3.18mm (.125in), making it suitable for high-density PCB layouts. Its right-angle orientation and through-hole termination method provide secure and space-saving installation. Gold-plated contacts and matte tin plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, the ECA28DRAN is a versatile solution for your connectivity needs.