ECA28DREH-S13

Heilind Number:SULECA28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DREH-S13

Detailed Description

Introducing the ECA28DREH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient card edge connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and stable power transmission. The 56 positions and 2 rows offer ample connectivity options, while the clearance hole mount type and card extender termination method make installation quick and easy. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECA28DREHS13 for seamless and secure PCB connections.