| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DREI-S13 |
ECA28DREI-S13
| Heilind Number: | SULECA28DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transfer at an amperage of 3A and voltage of 750VAC. With a straddle orientation and threaded mount type, it offers secure and stable connectivity in any setup. The 56-position, 2-row design with a pitch of 3.18mm allows for efficient data transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its card extender termination method and matte tin plating further enhance its durability. Perfect for use in aerospace, defense, and industrial applications, the ECA28DREIS13 is the ideal choice for high-reliability connectivity needs.

