ECA28DREN

Heilind Number:SULECA28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DREN

Detailed Description

Introducing the ECA28DREN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 56 positions, allowing for versatile connectivity options. With a pitch of 3.18mm (.125 in) and termination method using eyelets, installation is convenient and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. Rated for 3A and 750VAC, this connector is suitable for various applications. Its straight orientation, compact size (10.95mm x 8.38mm), and tail length of 5.72mm (.225 in) make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -65 to 125°C, and RoHS compliant, it meets industry standards for environmental responsibility. Whether for commercial or industrial use, the ECA28DREN guarantees high reliability and performance.