ECA28DRJI

Heilind Number:SULECA28DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRJI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRJI

Detailed Description

Featuring a robust construction of PBT and phosphor bronze, the ECA28DRJI connector is designed for high-performance applications. With a current rating of 3 A and a voltage rating of 750 VAC, it ensures reliable power transmission. The female connector offers two rows of 56 positions, making it suitable for complex board-to-board or card edge connections. Its threaded mounting and through-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for high-density PCB layouts. The matte tin termination plating ensures solderability. Ideal for demanding applications in aerospace, defense, and industrial settings, the ECA28DRJI is a reliable choice for high-reliability connectivity solutions.