| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRJN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DRJN |
ECA28DRJN
| Heilind Number: | SULECA28DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRJN |
| ECAD Model: |
Specifications
Detailed Description
SKU ECA28DRJN features a female connector with two rows, suitable for board-to-board PCB applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable performance. It has a pitch of 3.18mm and can handle an amperage of 3A at 750VAC. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. With a straight orientation and 56 positions, it provides ample connectivity. The matte tin termination plating ensures secure soldering. ROHS compliant, this connector guarantees environmental responsibility. The ECA28DRJN acronym signifies its high-quality standards, making it a trusted choice for PCB assembly projects.

