ECA28DRJS

Heilind Number:SULECA28DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECA28DRJS

Detailed Description

Introducing the ECA28DRJS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with a rugged blend of PBT and Phosphor Bronze, this connector ensures durability and reliable signal transmission in demanding environments. With a current rating of 3A and voltage capacity of 750VAC, it meets stringent power requirements. Featuring a female gender and two rows, it offers versatile mounting options with its side hole design and secure thru-hole termination method. The 56 full bellow contacts, plated with gold for enhanced conductivity, guarantee optimal performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a pitch of 3.18mm, facilitate efficient PCB integration. With Matte Tin termination plating, it ensures long-term reliability. Trust the ECA28DRJS for seamless interconnectivity in your electronic systems.